Cornell Dubilier's LPW822M1EP30V-W is an aluminum electrolytic capacitor with a capacitance of 8.2mF and a voltage rating of 25V. It has a tolerance of 20% and is rated for operation up to 85°C. The capacitor is packaged in a radial lead configuration and is designed for through-hole mounting. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 100 units.
Cornell Dubilier LPW822M1EP30V-W technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 91mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LPW822M1EP30V-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.