
Aluminum electrolytic capacitor with 100µF capacitance and 400V DC rating. Features 20% tolerance, 1.989 Ohm ESR at 120Hz, and 700mA ripple current capability. Snap-in termination with a 10mm lead pitch, housed in a 22mm diameter by 30mm height radial package. Operates across a temperature range of -40°C to 85°C.
Cornell Dubilier LPX101M400A3P3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 25% |
| ESR (Equivalent Series Resistance) | 1.989R |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | LPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LPX101M400A3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
