
Aluminum electrolytic capacitor with 220µF capacitance and 400V DC rating. Features 20% tolerance, 904mΩ ESR at 120Hz, and 1.2A ripple current capability. Snap-in termination for through-hole PCB mounting, with a 25mm diameter and 40mm height. Operates from -40°C to 85°C.
Cornell Dubilier LPX221M400C7P3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 25% |
| ESR (Equivalent Series Resistance) | 904mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | LPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LPX221M400C7P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
