
The LPX271M250A3P3 is a 270uF aluminum electrolytic capacitor with a DC rated voltage of 250VDC and a tolerance of 20%. It has a standard ESR type and a ripple current of 1400. The capacitor is constructed with an aluminum cylindrical can and is designed for through-hole mounting. It operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Cornell Dubilier LPX271M250A3P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier LPX271M250A3P3 technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 30 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 30 |
| Capacitance | 270uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.737Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1400mA |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier LPX271M250A3P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.