The Cornell Dubilier M15G151F2-F is a 150pF multilayer ceramic capacitor with a DC rated voltage of 200VDC and a tolerance of 1%. It features a C0G dielectric and is suitable for through-hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and has a radial termination style with a 2.54mm terminal pitch. It is a standard technology ceramic capacitor with a dipped case style.
Cornell Dubilier M15G151F2-F technical specifications.
| Capacitance | 150pF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 5.334(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.