Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm 125°C
Cornell Dubilier M22R104K1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 5.1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | M22 |
| Height | 6.6 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier M22R104K1 to view detailed technical specifications.
No datasheet is available for this part.