This 2.5V 0.1uF ceramic capacitor is rated for 50V and has a maximum operating temperature of 125 degrees Celsius. It is a multilayer ceramic capacitor with a through hole package. The capacitor is designed for use in a variety of applications, including electronic circuits and systems. The operating temperature range is from -55 to 125 degrees Celsius.
Cornell Dubilier M22U104M5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 5.1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | M22 |
| Height | 6.6 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier M22U104M5 to view detailed technical specifications.
No datasheet is available for this part.