The Cornell Dubilier M30U104M1 is a ceramic capacitor with a capacitance of 100nF and a voltage rating of 100V. It has a tolerance of 20% and a dielectric of Z5U. The capacitor is packaged in a radial configuration for through-hole mounting and has a maximum operating temperature of 85°C. It is available in quantities of 250 in bulk packaging.
Sign in to ask questions about the Cornell Dubilier M30U104M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier M30U104M1 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Height | 0.2inch |
| Height - Seated (Max) | 0.42inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M30 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.36inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier M30U104M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.