The Cornell Dubilier M39003/01-2646 is a polarized tantalum capacitor with a capacitance of 2.2uF and a DC rated voltage of 75V. It is designed for use in through hole applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is part of the CSR13 series and has a minimum operating temperature of -55 degrees Celsius. It measures 12.04mm in length and has two terminals.
Cornell Dubilier M39003/01-2646 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 12.04 |
| Polarity | POLARIZED |
| Manufacturer Series | M39003/01 |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 75 |
| Series | CSR13 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.20 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.