The Cornell Dubilier M39003/01-2835 is a solid tantalum capacitor with a capacitance of 0.82uF and a DC rated voltage of 50V. It is designed for through-hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor is polarized and has a minimum operating temperature of -55 degrees Celsius. It is part of the CSR13 series and the M39003/01 manufacturer series.
Cornell Dubilier M39003/01-2835 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 7.26 |
| Polarity | POLARIZED |
| Manufacturer Series | M39003/01 |
| Capacitance | 0.82 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CSR13 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cornell Dubilier M39003/01-2835 to view detailed technical specifications.
No datasheet is available for this part.