This 18uF tantalum capacitor has a 50VDC rating and 10% tolerance. It features a low leakage current of 4.5 and operates over a temperature range of -55°C to 125°C. The capacitor is designed for through hole mounting with an axial termination style. It meets the requirements for solid tantalum capacitors.
Cornell Dubilier M39003/01-2859 technical specifications.
| Capacitance | 18uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 4.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Failure Rate | R |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier M39003/01-2859 to view detailed technical specifications.
No datasheet is available for this part.