This 100VDC 1.5uF tantalum capacitor features a 10% tolerance and a maximum operating temperature of 125 degrees Celsius. It has a leakage current of 0.7 microamperes and is rated for through hole mounting with an axial termination style. The capacitor is constructed from solid tantalum and has a failure rate of R.
Cornell Dubilier M39003/01-2948 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Leakage Current | 0.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Failure Rate | R |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier M39003/01-2948 to view detailed technical specifications.
No datasheet is available for this part.