Capacitor Ceramic Multilayer (MLCC)
Cornell Dubilier M39014/01-1446 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.3 |
| Length | 4.8 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cornell Dubilier M39014/01-1446 to view detailed technical specifications.
No datasheet is available for this part.