
The Cornell Dubilier M50G104J1 is a ceramic capacitor with a capacitance of 100nF and a voltage rating of 100V. It has a tolerance of 5% and is available in a radial package with a lead pitch of 0.4inch and a lead/base style of straight. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Cornell Dubilier M50G104J1 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.62inch |
| Lead Pitch | 0.4inch |
| Lead/Base Style | Straight |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M50 |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier M50G104J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.