
Surface mount mica capacitor with 1pF capacitance and 100V DC rated voltage. Features a 0.1% dissipation factor and operates across a -55°C to 125°C temperature range. Packaged in an 0805 (2012 metric) case with dimensions of 2mm length, 1.25mm width, and 1.4mm height. Supplied on tape and reel in quantities of 3000 units. RoHS compliant.
Cornell Dubilier MC08CA010D-TF technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 1.4mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC08CA010D-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.