
The Cornell Dubilier MC08FA360F-TF is a 36pF mica capacitor with a 100V voltage rating and 1% tolerance. It is available in a 0805 surface mount package and is suitable for operating temperatures between -55°C and 125°C. This capacitor is RoHS compliant and is packaged in tape and reel quantities of 3000.
Cornell Dubilier MC08FA360F-TF technical specifications.
| Capacitance | 36pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC08FA360F-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
