
Mica Capacitor, Multilayer, Mica, 500V, 8.33% +Tol, 8.33% -Tol, 100+/-100ppm/Cel TC, 0.000006uF, Surface Mount, 1210, ROHS COMPLIANT
Sign in to ask questions about the Cornell Dubilier MC12CD060D-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier MC12CD060D-F technical specifications.
| Capacitance | 6pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 2mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC12CD060D-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
