
Surface mount mica capacitor, 10pF capacitance, 500V voltage rating, and 100V DC rated voltage. Features a 1210 (3225 metric) SMD package with dimensions of 3.2mm length, 2.5mm width, and 2mm height. Operates from -55°C to 125°C with a dissipation factor of 0.1%. RoHS compliant and lead-free.
Cornell Dubilier MC12CD100D-F technical specifications.
| Capacitance | 10pF |
| Case Code | 1210 |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 100V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC12CD100D-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
