This mica capacitor from Cornell Dubilier has a capacitance of 0.000004F and a DC rated voltage of 1000V. It is designed for surface mount applications and has a width of 2.5mm and a length of 3.2mm. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is part of the MC series, which is designed for high-voltage applications.
Cornell Dubilier MC12CF040D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | MC |
| Capacitance | 0.000004 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | MC (1000 VOLT) |
| Height | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.29.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.