
Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.0002uF, Surface Mount, 1210, CHIP
Sign in to ask questions about the Cornell Dubilier MC12FA201J-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier MC12FA201J-T technical specifications.
| Capacitance | 200pF |
| Package/Case | 1210 |
| Dielectric Material | Mica |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MC |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MC12FA201J-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
