Cap Mica 270pF 100V 2% (3.2 X 2.5 X 2mm) SMD 125°C Bulk
Cornell Dubilier MC12FA271G technical specifications.
| Capacitance | 270pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Mounting | Surface Mount |
| DC Rated Voltage | 100VDC |
| Package/Case | 1210 |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Size | 3.2 X 2.5 X 2mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.