
Surface mount multilayer mica capacitor offering 270pF capacitance with a 100V DC rating and 5% tolerance. Features a 1210 case code (3.2mm x 2.5mm x 2mm) and a mica dielectric. Operates across a -55°C to 125°C temperature range with a dissipation factor of 0.1%. RoHS compliant and suitable for general applications.
Sign in to ask questions about the Cornell Dubilier MC12FA271J-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier MC12FA271J-F technical specifications.
| Capacitance | 270pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 2mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC12FA271J-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
