
Surface mount multilayer mica capacitor, 47pF capacitance, 100V DC rated voltage, and 5% tolerance. Features a 1210 case code (3.2mm x 2.5mm x 2mm) with mica dielectric material and a dissipation factor of 0.1%. Operates across a temperature range of -55°C to 125°C with a temperature coefficient of 25+/-25ppm/°C. RoHS compliant and lead-free.
Sign in to ask questions about the Cornell Dubilier MC12FA470J-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier MC12FA470J-F technical specifications.
| Capacitance | 47pF |
| Case Code | 1210 |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC12FA470J-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
