
Multilayer mica capacitor, 150pF capacitance, 500V DC rated voltage, and 5% tolerance. Features a mica dielectric, 1210 surface mount case code (3.2mm x 2.5mm x 2mm), and operates across a -55°C to 125°C temperature range. Dissipation factor is 0.1%, with a temperature coefficient of 25+/-25ppm/°C. RoHS compliant and lead-free.
Cornell Dubilier MC12FD151J-F technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC12FD151J-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
