
The Cornell Dubilier MC18FA271F-TF is a surface mount mica capacitor with a capacitance of 270pF and a voltage rating of 100V. It features a 1% tolerance and a maximum operating temperature of 125°C. The capacitor is packaged in a 1812 case and is lead free. It is RoHS compliant and available in quantities of 1000.
Cornell Dubilier MC18FA271F-TF technical specifications.
| Capacitance | 270pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC18FA271F-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.