
The MC18FA331F-TF is a mica capacitor with a capacitance of 330pF and a voltage rating of 100V. It has a tolerance of 1% and is available in a 1812 package type. The capacitor is surface mountable and has a maximum operating temperature of 125°C. It is RoHS compliant and packaged in tape and reel quantities of 1000.
Cornell Dubilier MC18FA331F-TF technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC18FA331F-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.