
Mica capacitor with 470pF capacitance and 100V DC rating. Features 5% tolerance and a 125°C maximum operating temperature. Surface mountable in an 1812 (4.5 x 3.2 x 2mm) package, this RoHS compliant component utilizes mica dielectric with a 0.1% dissipation factor. Packaged on tape and reel for automated assembly.
Cornell Dubilier MC18FA471J-TF technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC18FA471J-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
