
This mica capacitor has a capacitance of 500pF and a voltage rating of 100V. It is available in a 1812 case size and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C. The capacitor is RoHS compliant and has a dissipation factor of 0.1%. It is packaged in bulk quantities of 100 units.
Cornell Dubilier MC18FA501G-F technical specifications.
| Capacitance | 500pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC18FA501G-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
