
Surface mount mica capacitor with 330pF capacitance and 5% tolerance. Features a 500V DC rating, 125°C maximum operating temperature, and a dissipation factor of 0.1%. Housed in an 1812 SMD package measuring 4.5 x 3.2 x 2mm, this lead-free component operates from -55°C to 125°C. RoHS compliant and supplied in bulk packaging.
Cornell Dubilier MC18FD331J-F technical specifications.
| Capacitance | 330pF |
| Case Code | 1812 |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC18FD331J-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
