
The MC22FD681J-TF is a surface mount mica capacitor with a capacitance of 680pF and a tolerance of 5%. It has a voltage rating of 500V and is lead free. The capacitor is packaged in a 2220 case and is available in quantities of 1000. It is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Cornell Dubilier MC22FD681J-TF technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC22FD681J-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
