
Surface mount mica capacitor featuring 100pF capacitance and a 1kV voltage rating. This multilayer mica dielectric component offers a 5% tolerance and operates across a wide temperature range from -55°C to 125°C. With a 2220 case code, it boasts a dissipation factor of 0.1% and a temperature coefficient of 25+/-25ppm/°C. RoHS compliant and lead-free, this capacitor is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier MC22FF101J-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier MC22FF101J-F technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC22FF101J-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
