
Surface mount mica capacitor with 1.5nF capacitance and 1kV voltage rating. Features a 2220 case code, mica dielectric, and 5% tolerance. Operates across a -55°C to 125°C temperature range with a dissipation factor of 0.1%. Packaged in tape and reel, this component is RoHS compliant.
Cornell Dubilier MC22FF152J-TF technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MC22FF152J-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.