
The Cornell Dubilier MCF100VKIT4 is a capacitor kit with a 100V voltage rating and 5% tolerance. It features a mica dielectric material and is packaged in a surface mount configuration. The kit is lead free and includes one capacitor per package, packaged in a box. The capacitors are terminated in an axial configuration and have a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier MCF100VKIT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Dielectric Material | Mica |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Series | MC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MCF100VKIT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
