The MCH38FM680J is a mica capacitor with a capacitance of 0.068uF and a DC rated voltage of 4000V. It has a surface mount package type and measures 9.65mm in width and length, with a height of 3.05mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Cornell Dubilier MCH38FM680J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.65 |
| Length | 9.65 |
| Capacitance | 0.000068 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 4000 |
| Height | 3.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier MCH38FM680J to view detailed technical specifications.
No datasheet is available for this part.