The Cornell Dubilier MCHN38FM101J-Y is a surface mount mica capacitor with a capacitance of 0.0001uF and a DC rated voltage of 4000V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 9.65mm in width and length, and 4.06mm in height. It is designed for use in high-temperature applications.
Sign in to ask questions about the Cornell Dubilier MCHN38FM101J-Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier MCHN38FM101J-Y technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.65 |
| Length | 9.65 |
| Capacitance | 0.0001 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 4000 |
| Height | 4.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier MCHN38FM101J-Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.