
The MCM01-001CD150J-F is a 500V fixed capacitor with a capacitance of 15pF, constructed with mica dielectric material. It is available in a surface mount package, measuring 0.11inch in height, 0.46inch in length, and 0.4inch in width. The capacitor operates within a temperature range of -55°C to 200°C and is rated for 100 pieces per package in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier MCM01-001CD150J-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Dielectric Material | Mica |
| Height | 0.11inch |
| Length | 0.46inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MCM01 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MCM01-001CD150J-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
