
Cap Film 5pF 500V PTFE 0.5pF (15.34 X 10.16mm) Gull Wing 200°C Medical Bulk
Cornell Dubilier MCM01-001D050D-F technical specifications.
| Capacitance | 5pF |
| Package/Case | SMD/SMT |
| Dielectric Material | Mica |
| Height | 0.11inch |
| Length | 0.46inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MCM |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MCM01-001D050D-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.