
The MCM01 Series 56pF Mica Capacitor is a surface mount component with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It has a capacitance of 56pF and a voltage rating of 500V. The capacitor is made with a mica dielectric material and is available in a bulk packaging with 100 pieces per package. It measures 0.11inch in height, 0.46inch in length, and 0.4inch in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier MCM01-001DD560J-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 56pF |
| Package/Case | SMD/SMT |
| Dielectric Material | Mica |
| Height | 0.11inch |
| Length | 0.46inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MCM01 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MCM01-001DD560J-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
