
The MCM01-001ED102J-F is a 1nF fixed capacitor from Cornell Dubilier with a 500V voltage rating and 5% tolerance. It features a mica dielectric material and is packaged in a surface mount SMD/SMT package. The capacitor has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is available in a bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier MCM01-001ED102J-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Package/Case | SMD/SMT |
| Dielectric Material | Mica |
| Height | 0.11inch |
| Length | 0.46inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MCM01 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MCM01-001ED102J-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
