
Surface mount mica capacitor offering 15pF capacitance with a 5% tolerance. Features a 500V DC rated voltage and a wide operating temperature range from -55°C to 200°C. This component boasts a 20A ripple current capability and a temperature coefficient of 200ppm/°C. Constructed with a mica dielectric, it is RoHS compliant and designed for PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier MCM01-009CD150J-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 10.16mm |
| Dielectric Material | Mica |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 0.46inch |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 20A |
| RoHS Compliant | Yes |
| Series | MCM01 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MCM01-009CD150J-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
