
Multilayer mica capacitor for surface mount applications, featuring a 500V DC rating and 22pF capacitance with a 5% tolerance. This component offers a wide operating temperature range from -55°C to 200°C and a high ripple current capability of 20A. Its flat construction and mica dielectric material ensure reliable performance in demanding environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier MCM01-009DD220J-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22pF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 10.16mm |
| Dielectric Material | Mica |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 15.367mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 20A |
| Series | MCM01 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MCM01-009DD220J-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
