
This fixed capacitor from Cornell Dubilier features a 47pF capacitance and a 500V DC rated voltage. It has a mica dielectric material and is constructed in a flat configuration. The component is designed for surface mount, PCB applications and has a maximum operating temperature of 200°C. It is lead free and RoHS compliant, making it suitable for a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier MCM01-009DD470J-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47pF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 10.16mm |
| Dielectric Material | Mica |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 0.46inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 20A |
| RoHS Compliant | Yes |
| Series | MCM01 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MCM01-009DD470J-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
