
The Cornell Dubilier MCM01-009EF271J-F capacitor features a capacitance of 270pF with a 5% tolerance. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The capacitor is packaged in a bulk quantity of 100 units and is compliant with the RoHS directive. It is a fixed capacitor with a dielectric material of mica and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier MCM01-009EF271J-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 270pF |
| Package/Case | SMD/SMT |
| Depth | 10.16mm |
| Dielectric Material | Mica |
| Height | 0.165inch |
| Length | 15.367mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCM01 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MCM01-009EF271J-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.