
This 470pF capacitor features a mica dielectric material and a maximum operating temperature of 200°C. It is constructed as a flat component with a surface mount, PCB termination. The capacitor is lead free and RoHS compliant, with a ripple current rating of 20A. It is available in a bulk packaging with 100 pieces per package.
Sign in to ask questions about the Cornell Dubilier MCM01-009EF471J-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier MCM01-009EF471J-F technical specifications.
| Capacitance | 470pF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 10.16mm |
| Dielectric Material | Mica |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 0.46inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 20A |
| RoHS Compliant | Yes |
| Series | MCM01 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MCM01-009EF471J-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.