The Cornell Dubilier MCM01-009EF561J-F is a mica capacitor with a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.56 microfarads and a DC rated voltage of 1000 volts. The capacitor is a 2-terminal device with dimensions of 10.16mm in width and 15.367mm in length. It is a fixed capacitor with a height of 3.493mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier MCM01-009EF561J-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.16 |
| Length | 15.367 |
| Capacitance | 0.00056 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 3.493 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier MCM01-009EF561J-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.