
The MCM01 Series Fixed Capacitor from Cornell Dubilier features a capacitance of 27pF and a voltage rating of 500V. It has a tolerance of 2% and is packaged in a surface mount SMD/SMT configuration. The capacitor has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is available in a bulk packaging configuration with a package quantity of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier MCM01-010DD270G-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 27pF |
| Package/Case | SMD/SMT |
| Dielectric Material | Mica |
| Height | 0.165inch |
| Length | 0.5inch |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MCM01 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MCM01-010DD270G-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
