Cap Mica 0.001uF 1000V 2% (15.367 X 10.16mm) 200°C Medical T/R
Cornell Dubilier MCM01009DF102G-T technical specifications.
| Capacitance | 0.001uF |
| Voltage | 1000VDC |
| Tolerance | 2% |
| Mounting | Surface Mount |
| DC Rated Voltage | 1000VDC |
| Termination Style | Gull Wing |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Size | 15.367 X 10.16mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.