
This capacitor kit features a 1kV voltage rating and 5% tolerance. The capacitors are constructed with a PTFE dielectric material and are lead free. They are designed for surface mount applications and can operate within a temperature range of -55°C to 200°C. The kit is packaged in a box and contains one unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier MCM1000VKIT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Dielectric Material | PTFE |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MCM01 |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MCM1000VKIT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
