
The MCM500VKIT2 is a surface mount capacitor kit from Cornell Dubilier, featuring a PTFE dielectric material and a lead free construction. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The kit is packaged in a box and contains one unit. It is compliant with RoHS regulations and suitable for use in high-temperature applications.
Sign in to ask questions about the Cornell Dubilier MCM500VKIT2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier MCM500VKIT2 technical specifications.
| Package/Case | Metal |
| Dielectric Material | PTFE |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MCM01 |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MCM500VKIT2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
