
Cornell Dubilier MCN500VKIT7 technical specifications.
| Dielectric | Mica |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Series | MCN |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MCN500VKIT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.